
Radial PTC resettable fuse with 650mA hold current and 1.3A trip current. Features a 60V DC operating voltage, 40A maximum interrupt current, and 900mW power dissipation. Constructed with polymer and epoxy body material, it offers a resistance of 480mΩ and a time to trip of 5.3 seconds. This lead-free component is UL94 V-0 flammability rated and suitable for through-hole PCB mounting.
Bourns MF-R065 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.2mm |
| Body Length | 9.7mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 9.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Hold Current | 650mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 9.7mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
