
The MF-R065-AP-99 is a Multifuse varistor from Bourns with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package with a lead pitch of 5.1mm and is suitable for through hole mounting. The varistor is compliant with UL, CSA, and TUV approvals and is packaged in an ammo pack with 2000 units per package. It has a power dissipation of 900mW and a time to trip of 5.3 seconds.
Bourns MF-R065-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 650mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 900mW |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R065-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
