
Radial PTC resettable fuse with 750mA hold current and 1.5A trip current. Features a 60V DC rating, 40A maximum interrupt current, and 900mW power dissipation. Designed for through-hole PCB mounting with a 5.1mm lead pitch and 0.51mm lead diameter. Operating temperature range from -40°C to 85°C, with a typical time to trip of 6.3 seconds. UL, CSA, and TUV approved, RoHS compliant, and constructed with a polymer and epoxy body.
Bourns MF-R075 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Diameter | 10.4mm |
| Body Height | 16mm |
| Body Length | 10.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 16mm |
| Manufacturer Series | MF-R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Package Shape | Disk |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Terminal Finish | Copper |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 10.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
