Bourns MF-R090-2-9-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 900mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 120mR |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R090-2-9-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
