Bourns MF-R400-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 4A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 2.5W |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R400-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
