
Radial PTC resettable fuse with 5A hold current and 10A trip current, rated for 30V DC. Features a 40A maximum current rating, 3W power dissipation, and a time to trip of 14.5 seconds. Constructed with polymer and epoxy body material, it offers UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. Through-hole mounting with a 10.2mm lead pitch and 0.81mm lead diameter. RoHS compliant.
Bourns MF-R500 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 24.9mm |
| Body Length | 17.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 24.9mm |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 14.4mm |
| Manufacturer Series | MF-R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Terminal Finish | Copper |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Thickness | 3mm |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 14.4mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
