Bourns MF-R500-AP technical specifications.
| Wire Form | Straight |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 10.2 |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 17.4(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 24.9(Max) |
| Seated Plane Height (mm) | 24.9(Max) |
| Termination Style | Radial |
| Size (mm) | 17.4 X 3 X 24.9 |
| Hold Current | 5A |
| Trip Current | 10A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 3W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-R500-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.