
Radial PTC resettable fuse offering 7A hold current and 14A trip current at 30V. Features 40A maximum current rating, 3.8W power dissipation, and 20mΩ resistance. Designed for through-hole mounting with a 10.2mm lead pitch and 0.81mm lead diameter. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating and UL, CSA, TUV approvals. Packaged in bulk for automotive applications.
Bourns MF-R700 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 29.8mm |
| Body Length | 22.1mm |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Hold Current | 7A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 37.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| Voltage Rating | 30V |
| Width | 22.1mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
