Bourns MF-RX008/250U-2 technical specifications.
| Current Rating | 2.5A |
| Hold Current | 80mA |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MF-RX/250 |
| Termination | Radial |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX008/250U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.