Bourns MF-RX012/250-05 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8R |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX012/250-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.