The MF-RX020/72 is a 72V 40mA PTC resettable fuse from Bourns. It features a typical power dissipation of 0.4W and a maximum initial resistance of 2.84 ohms. The fuse is designed for use in applications where overcurrent protection is required, and it can be mounted using an inside crimp standoff. The MF-RX020/72 operates over a temperature range of -40°C to 85°C.
Bourns MF-RX020/72 technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 2.84Ohm |
| Typical Power Dissipation | 0.4W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-RX020/72 to view detailed technical specifications.
No datasheet is available for this part.