
Radial PTC resettable fuse offering 250mA hold current and 500mA trip current at 72V DC. Features 40A maximum interrupt current, 450mW power dissipation, and 2.5-second time to trip. With a low 1.95 Ohm resistance and operating temperature range of -40°C to 85°C, this UL recognized component is housed in a 7.4 x 3.1mm radial package, suitable for bulk packaging.
Bourns MF-RX025/72-0 technical specifications.
| Approvals | UL |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 250mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 20.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resistance | 1.95R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX025/72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.