
Radial PTC resettable fuse offering 650mA hold current and 1.3A trip current at 72V DC. Features a maximum interrupt current of 40A and 900mW power dissipation. Operating temperature range from -40°C to 85°C, with a typical resistance of 480mΩ. UL recognized and RoHS compliant, supplied in bulk packaging.
Bourns MF-RX065/72-0 technical specifications.
| Approvals | UL |
| Body Height | 15.2mm |
| Body Length | 9.7mm |
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Hold Current | 650mA |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX065/72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.