
Radial PTC resettable fuse with a 72V DC operating voltage and 60V AC rating. Features a 3.75A hold current and 7.5A trip current, with a maximum current rating of 40A. Offers 3.2W power dissipation and a time to trip of 24 seconds. Constructed with polymer and epoxy body materials, it is RoHS compliant and UL94 V-0 flammability rated. Designed for through-hole PCB mounting with a 10.2mm lead pitch.
Bourns MF-RX375/72-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 29.51mm |
| Body Length | 23.51mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 3.75A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 37.11mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 72V |
| Width | 23.51mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX375/72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
