Bourns MF-RXLAB technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3.75A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Packaging | Box |
| Series | MF-RX |
| Termination | Radial |
| Trip Current | 7.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RXLAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.