Bourns MF-SM013/250-B-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 2612 |
| Current Rating | 3A |
| Hold Current | 130mA |
| Lead Pitch | 1.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MF-SM/250 |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM013/250-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
