Bourns MF-SM013/250-C-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 130mA |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM013/250-C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.