
Surface mount PTC resettable fuse with a 30V DC rating and 750mA hold current. Features an 80A maximum current rating and 1.5A trip current, with a 300ms time to trip. Operates within a temperature range of -40°C to 85°C, offering 1.7W power dissipation. This RoHS compliant component is supplied in tape and reel packaging, with UL, CSA, and TUV approvals.
Bourns MF-SM075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 80A |
| Height | 3.18mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead Length | 0.43mm |
| Length | 7.98mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Tab Width | 0.71mm |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
