
Surface mount PTC resettable fuse with 1 ohm resistance, designed for overcurrent protection. Features a 750mA hold current and a 1.5A trip current, with a maximum operating voltage of 30V AC/DC. Rated for 80A maximum current and 1.7W power dissipation, operating across a -40°C to 85°C temperature range. Approvals include UL, CSA, and TUV, with AEC-Q200 compliance. Packaged in tape and reel for automated assembly.
Bourns MF-SM075-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 80A |
| Hold Current | 750mA |
| Lead Length | 430um |
| Length | 7.36mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM075-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
