Bourns MF-SM185/33-2-99 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 9.5 |
| Package Width | 6.71 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Resistance | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-SM185/33-2-99 to view detailed technical specifications.
No datasheet is available for this part.