Surface mount PTC resettable fuse designed for overcurrent protection. Features a 2A hold current and 4A trip current, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 15V. This component is RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Bourns MF-SM200-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2A |
| Lead Length | 430um |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 12s |
| Trip Current | 4A |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| Width | 7.98mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM200-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
