
Surface mount PTC resettable fuse with a 1.36A hold current and 2.72A trip current. Features a 16V DC rated voltage and 100A maximum current rating. Operates within a temperature range of -40°C to 125°C, with a power dissipation of 2.1W. Packaged in tape and reel for automated assembly, this component is RoHS compliant and AEC-Q200 qualified.
Bourns MF-SMHT136-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 1.36A |
| Length | 7.98mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | MF-SMHT |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 10s |
| Trip Current | 2.72A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMHT136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
