Surface mount PTC resettable fuse, 1210 case code, offering a 30V DC rated voltage and 6V operating supply voltage. Features a 350mA hold current and 750mA trip current, with a maximum current rating of 40A. Operates across a temperature range of -40°C to 85°C, with a 1W power dissipation. Approved by UL, CSA, and TUV, this component is supplied in tape and reel packaging.
Bourns MF-USMD035-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 620um |
| Hold Current | 350mA |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 1.3R |
| RoHS Compliant | No |
| Series | Multifuse®, MF-USMD |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 750mA |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-USMD035-2 to view detailed technical specifications.
No datasheet is available for this part.
