Bourns MF-USMF010 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 100mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 30V |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MF-USMF |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 300mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.