The MF-USMF020 from Bourns is a 10A varistor with a voltage rating of 30V and a maximum power dissipation of 600mW. It has a resistance of 5 ohms and a time to trip of 20ms. The varistor is available in a 1210 package with a height of 1.1mm and a width of 3.2mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations.
Bourns MF-USMF020 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.1mm |
| Hold Current | 200mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 30V |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.