
Surface mount PTC resettable fuse for overcurrent protection, featuring a 30V DC rating and 10A maximum current. Hold current is 200mA with a trip current of 400mA, and a time to trip of 20ms. This component operates within a temperature range of -40°C to 85°C and has a power dissipation of 600mW. The 1210 case code (3.43mm L x 2.8mm W x 1.1mm H) with gold-plated solder pad terminals ensures reliable PCB mounting. AEC-Q200 qualified and RoHS compliant.
Bourns MF-USMF020-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Manufacturer Series | MF-USMF |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | MF-USMF |
| Terminal Finish | Gold |
| Terminal Material | Gold |
| Terminal Placement | Dual Ended |
| Termination | SMD/SMT |
| Thermistor Application | OVERLOAD PROTECTION |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
