
Surface mount resettable fuse with a 350mA hold current and 750mA trip current. Features a 6VDC operating voltage and 40A maximum interrupt current. Dissipates 600mW with a resistance of 1.3 Ohms. AEC-Q200 qualified, RoHS compliant, and housed in a 1210 (3225) SMD package. Operating temperature range is -40°C to 85°C.
Bourns MF-USMF035-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | MF-USMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 750mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
