Bourns MF-USMF050 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 13.2V |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 13.2V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.