Bourns MF-USMF175X-2 technical specifications.
| Approvals | CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.75A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-USMF |
| Time to Trip | 1s |
| Trip Current | 3.5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF175X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
