Bourns MF-VS210LU-2 technical specifications.
| Hold Current | 2.1A |
| Trip Current | 4.7A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-VS210LU-2 to view detailed technical specifications.
No datasheet is available for this part.