Bourns MG1608-222Y technical specifications.
| Package/Case | 0603 |
| Height | 0.039inch |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MG |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG1608-222Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.