
Multi-layer ferrite bead for surface mount applications. Features 150 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 300mA and a DC resistance of 0.3 Ohms. Housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.8mm depth, and 1.1mm height. Operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this unshielded component is RoHS compliant.
Bourns MG3261-151Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 150R |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG3261-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
