
Multi-layer ferrite bead for EMI suppression. Features 300 Ohm impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum DC current and a DC resistance of 0.3 Ohms. Housed in a 1206 (3216 metric) surface mount case, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns MG3261-301Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 300R |
| Length | 0.126inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG3261-301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
