
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 2A current rating, and 60 Ohm impedance at 100MHz. Housed in a 0805 (2012 metric) case with ferrite core material. Operating temperature range from -55°C to 125°C. HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MH1608-600Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 1mm |
| Height | 0.043inch |
| Impedance | 60R |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | MH |
| Series Resistance | 40mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH1608-600Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
