
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 1A DC current rating, and 3A maximum current. Offers 600 Ohm impedance at 100MHz with 25mOhm DC resistance. Operates from -55°C to 125°C in a 0603 package. RoHS compliant and halogen-free.
Bourns MH1608-601Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 1A |
| DC Resistance (DCR) | 25mR |
| Depth | 1mm |
| Height | 0.043inch |
| Impedance | 600R |
| Length | 0.079inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | MH |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH1608-601Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
