
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 70 Ohm impedance at 100MHz, and a 3A maximum DC current rating. Constructed with a ferrite core and 0805 (2012 metric) case size, it offers 20mR DC resistance and operates across a -55°C to 125°C temperature range. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Bourns MH2029-070Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 70R |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-070Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
