
The MH2029-100Y is a ferrite EMI filter with a 10R impedance and a maximum current rating of 6A. It is available in a 0805 package, suitable for surface mount applications. The filter operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is designed for use in data line applications and is available in a tape and reel packaging format.
Bourns MH2029-100Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 10R |
| Length | 0.079inch |
| Max Current Rating | 6A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.