
Surface mount ferrite bead chip with 120 Ohm impedance at 100MHz and 2A current rating. Features 100m Ohm DC resistance and a 25% tolerance. Housed in a 1206 package with ferrite core material, this single-line component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns MH3261-121Y technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 120R |
| Length | 0.126inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-121Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
