High current ferrite bead chip, 31 Ohm impedance at 100MHz with a 25% tolerance. Features a 3A maximum current rating and 0.04 Ohm DC resistance. Surface mountable in a 1206 case code (3.2mm x 1.6mm x 1.1mm) with ferrite core material. Operating temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Bourns MH3261-310Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 31R |
| Length | 3.2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 31R |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-310Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.