
High current ferrite bead chip designed for surface mount applications. Features 500 Ohm impedance at 100MHz with a 25% tolerance. Rated for 3A maximum DC current and offers a low DC resistance of 40mR. Encased in a 1206 (3216 metric) package, this single-line component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns MH3261-501Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 500R |
| Length | 0.126inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-501Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
