
Ferrite chip EMI/RFI filter for data lines, featuring a 1206 (1608 metric) surface mount package. Offers 600 Ohms impedance at 100MHz, with a maximum DC current rating of 2A and a DC resistance of 200mR. Operates across a temperature range of -55°C to 125°C, with a 1A current rating and 2A RMS current. This component is RoHS compliant and halogen-free.
Bourns MH3261-601Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 1608 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 600R |
| Length | 0.126inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 600R |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | MH |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH3261-601Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.