
High current ferrite bead chip for EMI suppression. Features 120 Ohm impedance at 100MHz with a 25% tolerance. Rated for 3A maximum DC current and 6A current rating, with a low 10mOhm DC resistance. Surface mountable in an 1812 (4532) case code, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns MH4532-121Y technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.4mm |
| Height | 0.067inch |
| Impedance | 120R |
| Length | 0.177inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH4532-121Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
