Bourns MHBEAD-LAB1 technical specifications.
| Impedance | 125R |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | MH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns MHBEAD-LAB1 to view detailed technical specifications.
No datasheet is available for this part.