Bourns MOV-07D151K technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| Energy | 9.7J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| DC Rated Voltage | 165V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
