
Radial leaded varistor for surge protection, featuring a 470V varistor voltage and 30J energy rating. This through-hole mount component offers a 300V AC maximum voltage rating and a 385V DC maximum voltage rating, with a clamping voltage of 775V at 10A. Operating across a -40°C to 85°C temperature range, it boasts a 1.2kA maximum surge current and 105pF capacitance. RoHS compliant and supplied on tape and reel.
Bourns MOV-07D471KTR technical specifications.
| Capacitance | 105pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Diameter | 7mm |
| Energy | 30J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D471KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
