The MOV-07D680KTR is a metal oxide varistor from Bourns with a capacitance of 740pF and a clamping current of 2.5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 250A and a maximum voltage rating of 56V DC. It is packaged in a radial, through hole package and is available in quantities of 2000 on tape and reel.
Bourns MOV-07D680KTR technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 3.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| DC Rated Voltage | 75V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-07D680KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
