
Radial leaded varistor, 10mm diameter, designed for through-hole mounting. Features a 220V varistor voltage with a tolerance of 10%, and a maximum operating voltage of 140V AC or 180V DC. Offers a clamping voltage of 360V at 25A clamping current, with a maximum surge current capability of 2.5kA and 32J energy absorption. Operates within a temperature range of -40°C to 85°C, with a capacitance of 450pF. RoHS compliant.
Bourns MOV-10D221K technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Diameter | 10mm |
| Energy | 32J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 242V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
