
The Bourns MOV-10D270KTR is a metal oxide varistor with a clamping voltage of 27V and a tolerance of 10%. It has a capacitance of 3.7nF and can handle a maximum surge current of 500A. The device is rated for operation between -40°C and 85°C and is available in a radial package with a diameter of 10mm and a width of 7.2mm. It is packaged in tape and reel quantities of 1000 and is RoHS compliant.
Bourns MOV-10D270KTR technical specifications.
| Capacitance | 3.7nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Diameter | 10mm |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 30V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D270KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
