
Radial varistor for surge protection, featuring a 10mm diameter and 7.5mm lead pitch for through-hole mounting. Offers a 12J energy rating, 25A clamping current, and a maximum surge current of 2.5kA. With a maximum AC voltage rating of 50V and DC rated voltage of 90V, it provides a varistor voltage of 82V (±10%) and a clamping voltage of 135V. Operating temperature range spans from -40°C to 85°C.
Bourns MOV-10D820K technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Energy | 12J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| DC Rated Voltage | 90V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
