
The Bourns MOV-14D112KTR is a 14mm radial lead varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum surge current of 4.5kA and a maximum varistor voltage of 1.21kV. The device is available in a radial, through-hole package with a lead pitch of 7.5mm and a package quantity of 400 units per reel. The varistor voltage is 1.1kV with a tolerance of 10% and a capacitance of 180pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D112KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 1.815kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 213J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| DC Rated Voltage | 1.1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D112KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
